Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.270 |
| 10+ | €7.470 |
| 25+ | €6.910 |
| 100+ | €6.340 |
| 300+ | €6.100 |
| 500+ | €5.980 |
Product Information
Product Overview
LT2178AIS8#PBF is a dual channel, single supply, precision op-amp. It can be operated from a single supply (as low as one lithium cell or two NiCd batteries). The input range goes below ground. The all-NPN output stage swings to within a few millivolts of ground while sinking current. No power-consuming pull-down resistors are needed. It is used in applications such as battery- or solar-powered systems, portable instrumentation, remote sensor amplifiers, satellite circuitry, micropower sample-and-hold, thermocouple amplifiers, and micropower filters.
- Input offset voltage is 30μV typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Input offset current is 0.05nA typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Input bias current is 3nA typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Input noise voltage is 0.9μVP-P typical at (0.1Hz to 10Hz, VS = 5V, 0V, VCM = 0.1V, VO = 1.4V)
- Common mode rejection ratio is 103dB typical at (VCM = 0V to 3.5V, VS = 5V, 0V, VCM = 0.1V)
- Slew rate is 0.025V/μs typical at ( AV = 1, CL = 10pF, VS = 5V, 0V, VCM = 0.1V, VO = 1.4V)
- Gain bandwidth product is 60KHz typical at ( fO ≤ 5KHz, VS = 5V, 0V, VCM = 0.1V, VO = 1.4V)
- Supply current per amplifier is 13μA typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Power supply rejection ratio is 104dB typical at (VS = 2.2V to 12V, VS = 5V, 0V, VCM = 0.1V)
- Operating temperature range from -40°C to 85°C, 8-lead plastic SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.04V/µs
NSOIC
General Purpose
70µV
Surface Mount
85°C
-
NSOIC
85kHz
0.04V/µs
85kHz
2.2V to 44V
8Pins
-
3nA
-40°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate