Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.880 |
| 10+ | €4.730 |
| 25+ | €4.640 |
Price for:Each
Minimum: 1
Multiple: 1
€7.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT2178IS8#PBF
Order Code4020943
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product85kHz
Slew Rate Typ0.04V/µs
Supply Voltage Range0V to ± 18V, 5V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage40µV
Input Bias Current3nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth85kHz
No. of Amplifiers2 Amplifier
Slew Rate0.04V/µs
Product Overview
LT®2178 is a micropower dual op amp in a surface mount standard configuration. Typical applications include battery- or solar-powered systems: portable instrumentation remote sensor amplifier satellite circuitry, micropower sample-and-hold, thermocouple amplifier and micropower filters.
- Single supply operation: input voltage range includes ground
- Output swings to ground while sinking current and no pull-down resistors needed
- Gain-bandwidth product: 60KHz typ at fO ≤ 5KHz
- Slew rate: 0.025V/μs typ at AV = 1, CL = 10pF
- Supply current per amplifier: 21mA max
- 120μV max input offset voltage, 0.35nA max input offset current and 6nA input bias current
- 50nV√Hz input noise voltage density and 0.03pA√Hz input noise current density at fO = 10Hz
- Output sources and sinks 5mA load current
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.04V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
40µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
85kHz
Supply Voltage Range
0V to ± 18V, 5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
3nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
85kHz
Slew Rate
0.04V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability