Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.600 |
10+ | €3.480 |
25+ | €3.110 |
121+ | €2.610 |
363+ | €2.280 |
605+ | €2.160 |
Product Information
Product Overview
LT3082 is a low dropout linear regulator that can be paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower, this regulator benefits many applications requiring high current, adjustability to zero and no heat sink. This device withstands reverse input voltages and reverse output-to-input voltages without reverse-current flow. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting. It is widely used in application such as all-surface mount power supply, post regulator for switching supplies, low parts count variable voltage supply, low output voltage supply, battery powered regulator etc.
- Output current: 200mA max
- Wide input voltage range is 1.2V to 40V
- Output adjustable to 0V
- Stable with minimum 2.2μF ceramic capacitors
- SET pin current is 10μA, single resistor sets output voltage
- Initial set pin current accuracy is 1%
- Low output noise is 33μVRMS (10Hz to 100kHz)
- Load regulation is –0.1nA typ, line regulation is 0.03nA/V typ
- Operating temperature is –40°C to 125°C
- Packaging style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
40V
-
38.5V
200mA
1.3V
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
1.2V
1Outputs
0V
Positive Output
200mA
1.3V
DFN-EP
-40°C
Adj 200mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate