Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.810 |
10+ | €4.300 |
50+ | €3.620 |
100+ | €3.300 |
250+ | €2.970 |
500+ | €2.780 |
Product Information
Product Overview
LT3085 is a 500mA low dropout linear regulator that can be paralleled to increase output current or spread heat on surface mounted boards. Designed as a precision current source and voltage follower, this new regulator finds use in many applications requiring high current, adjustability to zero, and no heat sink. The device also brings out the collector of the pass transistor to allow low dropout operation-down to 275mV-when used with a second supply. A key feature of the LT3085 is the capability to supply a wide output voltage range. By using a reference current through a single resistor, the output voltage is programmed to any level between zero and 36V. This is stable with 2.2µF of capacitance on the output, and the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators.
- Internal protection circuitry includes current limiting and thermal limiting
- Outputs may be paralleled for higher current and heat spreading
- Single resistor programs output voltage
- 1% initial accuracy of SET pin current, output adjustable to 0V
- Current limit constant with temperature
- Low output noise is 40µVRMS (10Hz to 100KHz), <lt/> 0.001%/V line regulation
- Wide input voltage range from 1.2V to 36V, <lt/> 1mV load regulation
- VIN dropout voltage is 275mV at ILOAD = 500mA, TA = 25°C
- Current limit with foldback and overtemperature protected
- 8-lead plastic MSOP package, –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
36V
-
36V
500mA
275mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
1.2V
1Outputs
0V
Positive Output
500mA
275mV
MSOP-EP
-40°C
Adj 500mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate