Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.620 |
10+ | €3.200 |
25+ | €2.860 |
Product Information
Product Overview
LT3466-1 is a dual switching regulator that combines a white LED driver and a boost converter in a low profile. The LED driver can be configured to drive upto 10 white LEDs in series and the boost converter can be used for generating the LCD bias voltages or driving a secondary OLED display. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors and expensive factory calibration. It provides independent dimming and shutdown control of the two converters. The white LED driver features a low 200mV reference, thereby minimizing power loss in the current setting resistor for better efficiency. The boost converter achieves ±1.5% output voltage accuracy by the use of a precision 0.8V reference. It is used in application such as white LED and OLED displays, digital cameras, sub-notebook PCs, PDAs, handheld computers, TFT - LCD bias supply, automotive etc.
- Two independent step-up DC/DC converters
- Independent dimming and shutdown control of the outputs
- Internal schottky diodes, internal soft-start eliminates inrush current
- VOUT1 overvoltage threshold is 39.5V typical
- Wide input voltage range is 2.7V to 24V
- Switching frequency is 2000KHz maximum
- Quiescent current is 5mA typical at (VFB1 = VFB2 = 1V)
- Maximum duty cycle is 96% typical at (RT = 48.7K)
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost
2.7V
39.5V
-
Surface Mount
10Pins
85°C
-
No SVHC (21-Jan-2025)
Boost
2Outputs
-
24V
39.5V
2MHz
QFN-EP
-40°C
-
MSL 1 - Unlimited
-
QFN-EP
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate