Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.340 |
10+ | €5.440 |
37+ | €4.620 |
111+ | €4.090 |
Product Information
Product Overview
LT3755-1 is DC/DC controller designed to operate as a constant-current source for driving high current LEDs. Its fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages. A ground referenced voltage FB pin serves as the input for several LED protection features and also makes it possible for the converter to operate as a constant-voltage source. A frequency adjust pin allows the user to program the frequency from 100KHz to 1MHz to optimize efficiency, performance or external component size. This sense output current at the high side of the LED string. High side current sensing is the most flexible scheme for driving LEDs, allowing boost, buck mode or buck-boost mode configuration. Its PWM input provides LED dimming ratios of up to 3000:1 and the CTRL input provides additional analogue dimming capability. Applications are high power LED, battery chargers, accurate current limited voltage regulators.
- Drive a low side external N-channel power MOSFET from an internal regulated 7.15V supply
- VIN minimum operating voltage of 4.5V
- Output voltage up to 75V, 100mV high side current sense
- Constant-current and constant-voltage regulation, frequency synchronization
- Open LED protection, programmable under voltage lockout with hysteresis
- PWM disconnect switch driver
- CTRL pin provides analogue dimming
- Low shutdown current of <lt/>1µA, programmable soft-start
- 16-lead plastic MSOP package, –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, Buck-Boost, Flyback, SEPIC
4.5V
75V
1MHz
MSOP-EP
-40°C
-
MSL 1 - Unlimited
-
MSOP-EP
1MHz
-
40V
-
Surface Mount
16Pins
125°C
-
No SVHC (21-Jan-2025)
Boost, Buck, Buck-Boost, Flyback, SEPIC
1Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate