Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.640 |
| 10+ | €3.710 |
| 25+ | €3.210 |
| 100+ | €2.640 |
| 250+ | €2.360 |
| 500+ | €2.190 |
Product Information
Product Overview
LT®4321 is a dual ideal diode bridge controller that enables a Power over Ethernet (PoE) powered device (PD) to receive power in either voltage polarity from RJ-45 data pairs, spare pairs, or both. The LT4321 and eight N-channel MOSFETs replace the eight diodes in a passive PoE rectifier bridge. The LT4321 eases thermal design and increases delivered power. An internal charge pump allows an all-NMOS bridge to eliminate larger and more costly PMOS switches. This works with 2-pair and 4-pair applications. Application includes PoE/PoE+/PoE++/LTPoE++ powered devices, DC polarity correction and ideal diode-ORing of telecom supplies.
- Reduces heat, eliminates thermal design problems
- Maximizes power efficiency
- 100V absolute maximum voltage
- Operating supply range from 20 to 70V ( IN12 – IN36 , IN45 – IN78 , OUTP, TA = 25°C)
- Typical undervoltage lockout is 17V (OUTP – OUTN, TA = 25°C)
- Typical top gate drive is 9.5V (INn = OUTP + ∆VSD(MAX) + 5mV, 10µA Out of TGn, TA = 25°C)
- Typical bottom gate drive is 11.5V (10µA Out of BGn, TA = 25°C)
- Minimum top gate pull-down current is 1.25mA (INn = OUTP – 0.25V; TGn – INn = 5V, TA = 25°C)
- 16-lead plastic QFN package
- Temperature rating rage from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ideal Diode Controller
80V
16Pins
85°C
-
No SVHC (25-Jun-2025)
20V
QFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate