Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.390 |
10+ | €4.990 |
25+ | €4.810 |
100+ | €4.430 |
250+ | €4.270 |
500+ | €4.060 |
Product Information
Product Overview
LT5581 is a low power monolithic precision RMS power detector. The RMS detector uses a proprietary technique to accurately measure the RF power from -34dBm to +6dBm (at 2.14GHz) of modulated signals with a crest factor as high as 12dB. It outputs a DC voltage in linear scale proportional to an RF input signal power in dBm. It is suitable for precision power measurement and control for a wide variety of RF standards, including GSM/EDGE, CDMA, CDMA2000, W-CDMA, TD-SCDMA, UMTS, LTE and WiMAX, etc. The final DC output is connected in series with an on-chip 300 ohm resistor, which enables further filtering of the output modulation ripple with just a single off-chip capacitor. It is widely used in application such as pico-cells, femto-cells RF power control, wireless repeaters, CATV/DVB transmitters, MIMO wireless access points, portable RMS power measurement instrumentation etc.
- Frequency range is 10MHz to 6GHz
- Exceptional accuracy over temperature
- Linear dynamic range is 40dB typical at (±1dB linearity error, TA = 25°C, VCC = 3.3V, EN = 3.3V)
- Supply current is 1.4mA typical at (TA = 25°C, VCC = 3.3V, EN = 3.3V)
- Supply voltage is 3.3V typical at (TA = 25°C, VCC = 3.3V, EN = 3.3V)
- Rise time is 1µs typical at (0.2V to 1.6V, 10% to 90%, fRF = 2140MHz)
- Fall time is 8µs typical at (1.6V to 0.2V, 10% to 90%, fRF = 2140MHz)
- Integrated output voltage noise is 150µVRMS typical at (1KHz to 6.5KHz Integration BW)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10MHz
-34dBm
-
8Pins
5.25V
85°C
MSL 1 - Unlimited
6GHz
6dBm
DFN-EP
2.7V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate