Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.990 |
10+ | €5.800 |
25+ | €4.690 |
110+ | €4.310 |
330+ | €3.920 |
550+ | €3.840 |
Price for:Each
Minimum: 1
Multiple: 1
€7.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6555CGN#PBF
Order Code4669037
Technical Datasheet
Multiplexer Configuration2:1
Bandwidth650MHz
Supply Voltage Min2.25V
Supply Voltage Max6V
IC Case / PackageSSOP
No. of Pins24Pins
Cross Talk-80dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Multiplexer Configuration
2:1
Supply Voltage Min
2.25V
IC Case / Package
SSOP
Cross Talk
-80dB
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Bandwidth
650MHz
Supply Voltage Max
6V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability