Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.220 |
10+ | €6.420 |
25+ | €6.010 |
100+ | €5.600 |
300+ | €5.230 |
500+ | €5.130 |
Product Information
Product Overview
LTC1516 is a micropower charge pump DC/DC converter. It operates as either a doubler or a tripler depending on VIN and output load conditions to improve overall efficiency. The part has thermal shutdown and can survive a continuous short from VOUT to GND. In shutdown the load is disconnected from VIN. It is widely used in application such as 2-cell to 5V conversion, Li-Ion battery backup supplies, local 3V to 5V conversion, 5V flash memory programmer, smart card readers etc.
- Input voltage range is 2V to 5V
- Output voltage range is 4.8V to 5.2V
- Supply current is 12µA typical at (2V ≤ VIN ≤ 5V, IOUT = 0mA, SHDN = 0)
- Output ripple is 100mV typical at (full load)
- Switching frequency is 600KHz typical
- ICC in shutdown is 1µA, compact application circuit (0.1 in²)
- Shutdown disconnects load from VIN
- Operating temperature is 0°C to 70°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NSOIC
50mA
4.75V
2V
Boost (Step Up)
0°C
-
No SVHC (21-Jan-2025)
8Pins
-
5.25V
5V
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate