Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.090 |
10+ | €5.420 |
50+ | €4.300 |
100+ | €3.940 |
250+ | €3.550 |
500+ | €3.440 |
Product Information
Product Overview
LTC®1550L is a switched capacitor charge pump voltage inverter which includes internal linear post regulators to minimize output ripple. It is ideal for use as bias voltage generators for GaAs transmitter FETs in portable RF and cellular telephone applications. Only four external components are required: an input bypass capacitor, two 0.1µF charge pump capacitors and a filter capacitor at the linear regulator output. Typical applications are GaAs FET bias generators, negative supply generators, battery-powered systems, single supply applications.
- Regulated negative voltage from a single positive supply
- Fixed supply voltage is 2V (TA=25°C, VCC=2.7V to 5.25V, C1=CCP=0.1µF, COUT=10µF)
- Internal oscillator frequency is 900KHz typical
- Output ripple voltage is 1mV typical
- Output regulation range from –2.05 to –1.95V (2.7V ≤ VCC ≤ 5.25V, 0 ≤ IOUT ≤ 5mA)
- Output short-circuit current is 200mA (VOUT=0V, VCC=5.25V, TA=25°C, VCC=2.7V to 5.25V, C1=CCP=0.1µF)
- 8-lead plastic MSOP package
- Supply current is 7mA (VCC=5V, VSHDN=VCC/GND, TA=25°C. VCC=2.7V to 5.25V, C1=CCP=0.1µF, COUT=10µF)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
MSOP
20mA
-
2.7V
Inverting
0°C
-
No SVHC (21-Jan-2025)
8Pins
-2V
-
5.5V
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate