
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.580 |
10+ | €10.380 |
25+ | €10.310 |
100+ | €10.300 |
300+ | €10.090 |
500+ | €9.890 |
Product Information
Product Overview
LTC1569-6 is a linear phase, DC accurate, low power, 10th order low pass filter. This device is a sampled data filter does not require an external clock yet its cut-off frequency can be set with a single external resistor with a typical accuracy of 3.5% or better. The external resistor programs an internal oscillator whose frequency is divided by either 1, 4 or 16 prior to being applied to the filter network. Pin 5 determines the divider setting. Thus, upto three cut-off frequencies can be obtained for each external resistor value. Using various resistor values and divider settings, the cut-off frequency can be programmed over a range of six octaves. Alternatively, the cut-off frequency can be set with an external clock and the clock-to-cut-off frequency ratio is 64:1. It is used in application such as data communication filters for 3V operation, linear phase and phase matched filters for I/Q signal processing, pin programmable cut-off frequency low pass filters etc.
- One external R sets cut-off frequency, root raised cosine response
- Power supply current is 3mA typical at
- Upto 64KHz cut-off on a single 3V supply
- DC accurate, VOS(MAX) = 5mV
- Low power modes, differential or single-ended inputs
- Total harmonic distortion is 80dB typical at (fIN = 3KHz, 1.5VP-P, fCUTOFF = 32KHz)
- Operates from 3V to ±5V supplies
- Filter gain is 0.05dB typical at (VS = 5V, fCLK = 4.096MHz)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead narrow SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
10V
8Pins
-40°C
-
No SVHC (21-Jan-2025)
10th
3V
SOIC
64kHz
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate