Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.170 |
10+ | €7.650 |
50+ | €6.170 |
100+ | €5.700 |
250+ | €5.380 |
500+ | €5.270 |
Product Information
Product Overview
LTC1967 is a true RMS-to-DC converter that uses an innovative delta-sigma computational technique. The benefits of the device proprietary architecture when compared to conventional log-antilog RMS-to-DC converters are higher linearity and accuracy, bandwidth independent of amplitude and improved temperature behaviour. It operates with single-ended or differential input signals (for EMI/RFI rejection) and supports crest factors upto 4. Common mode input range is rail-to-rail. Differential input range is 1VPEAK, and offers unprecedented linearity. It allows hassle-free system calibration at any input voltage. It is widely used in application such as true RMS digital multimeters and panel meters, true RMS AC + DC measurements etc.
- Linearity error is 0.02% typical
- 0.1% additional gain error is 40KHz typical
- True RMS-DC conversion with only one external capacitor
- Delta sigma conversion technology, differential or single ended
- Supply current is 320µA typical at (IN1 = 20mV, IN2 = 0V)
- Ultralow shutdown current is 0.1µA typical
- Rail-to-rail common mode voltage range, upto 1VPEAK differential voltage
- Separate output reference pin allows level shifting
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0.1%
0°C
MSOP
4.5V to 5.5V
MSL 1 - Unlimited
4MHz
70°C
8Pins
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate