Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.870 |
10+ | €24.440 |
40+ | €24.430 |
Product Information
Product Overview
LTC®2295 is a 14bit 10Msps, low power dual A/D converter designed for digitizing high frequency, wide dynamic range signals. It features pin compatible family 105Msps LTC2282 (12bit), LTC2284 (14bit), 80Msps LTC2294 (12bit), LTC2299 (14bit), 65Msps LTC2293 (12bit), LTC2298 (14bit), 40Msps LTC2292 (12bit), LTC2297 (14bit), 25Msps LTC2291 (12bit), LTC2296 (14bit) and 10Msps LTC2290 (12bit), LTC2295 (14bit). Typical applications include wireless and wired broadband communication, imaging systems, spectral analysis and portable instrumentation.
- Single 3V supply (2.7V to 3.4V)
- Low power of 120mW
- 74.4dB SNR and 90dB SFDR
- Channel isolation is -110dB
- Multiplexed or separate data bus
- Flexible input range from 1VP-P to 2VP-P
- 575MHz full-power bandwidth S/H
- Shutdown and nap modes and clock duty cycle stabilizer
- 64 lead QFN-EP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
3.4V
64Pins
70°C
-
No SVHC (21-Jan-2025)
10MSPS
Parallel
2.7V
QFN-EP
0°C
Single 14-bit Pipeline ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate