Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.340 |
10+ | €10.740 |
47+ | €8.860 |
141+ | €8.220 |
282+ | €8.060 |
517+ | €7.890 |
Product Information
Product Overview
LTC®2428 is an 8-channel 20bit µPower no latency ∆Σ™ A/D converter with an integrated oscillator. This delta-sigma technology and provide single cycle digital filter settling time (no latency delay) for multiplexed applications. The first conversion after the channel is changed is always valid. It communicates through a flexible 4-wire digital interface which is compatible with SPI and MICROWIRE™ protocols. Typical applications include weight scales, direct temperature measurement, gas analysers, strain-gauge transducers, instrumentation, data acquisition, industrial process control and 4-digit DVMs.
- 8ppm INL, no missing codes at 20bits
- 4ppm full-scale error and 0.5ppm offset
- Digital filter settles in a single cycle, each conversion is accurate, even after changing Ch's
- Internal oscillator, no external components required
- 110dB min, 50Hz/60Hz notch filter
- Reference input voltage range from 0.1V to VCC
- Single supply 2.7V to 5.5V operation
- Low supply current (200µA) and auto shutdown
- 28 lead SSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20bit
Pseudo Differential, Single Ended
Single
5.5V
28Pins
70°C
-
No SVHC (21-Jan-2025)
100SPS
4 Wire, Microwire, Serial, SPI
2.7V
SSOP
0°C
Octal 20-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate