Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.010 |
10+ | €2.770 |
25+ | €2.550 |
100+ | €2.310 |
250+ | €2.070 |
500+ | €1.910 |
Product Information
Product Overview
LTC®2452 is an ultra-tiny, fully differential, 16bit, analogue-to-digital converter. The LTC2452 uses a single 2.7V to 5.5V supply and communicates through an SPI interface. It includes an integrated oscillator that does not require any external components. It uses a delta-sigma modulator as a converter core and has no latency for multiplexed applications. The LTC2452 includes a proprietary input sampling scheme that reduces the average input sampling current by several orders of magnitude when compared to conventional delta-sigma converters. Additionally, due to its architecture, there is negligible current leakage between the input pins. Typical applications include system monitoring, environmental monitoring, direct temperature measurements, instrumentation, industrial process control, data acquisition and embedded ADC upgrades.
- ±VCC differential input range
- 16bit resolution (including sign), no missing codes
- 2LSB offset error, 4LSB full-scale error, 60 conversions per second
- Single conversion settling time for multiplexed applications
- Single-cycle operation with auto shutdown
- 800µA supply current, 0.2µA sleep current
- Internal oscillator-no external components required
- SPI interface
- 8 lead TSOT-23 package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
8Pins
70°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Serial, SPI
2.7V
TSOT-23
0°C
Single 16-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate