Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.020 |
10+ | €6.110 |
52+ | €4.860 |
104+ | €4.850 |
260+ | €4.460 |
520+ | €4.060 |
Product Information
Product Overview
LTC®2494 is a 16-channel (8-differential), 16bit, no latency DS™ ADC with easy drive technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances, and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. The LTC2494 includes programmable gain, a high accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal (from combinations of 16 analogue input channels operating in single-ended or differential modes) or its internal temperature sensor. The integrated temperature sensor offers 1/2°C resolution and 2°C absolute accuracy. Application includes direct sensor digitizerm, direct temperature measurement, instrumentation, industrial process control.
- Easy drive technology enables Rail-to-Rail inputs with zero differential input current
- Directly digitizes high impedance sensors with full accuracy
- 600nV RMS noise, GND to VCC input/reference common mode range
- Programmable 50Hz, 60Hz or simultaneous 50Hz/60Hz rejection mode
- 2ppm INL, no missing codes
- Offset error is 0.5µV (typ, 2.5V ≤ VREF ≤ VCC, GND ≤ IN+ = IN– ≤ VCC)
- Positive full-scale error is 32ppm of VREF (max, 2.5V ≤ VREF ≤ VCC, IN+ = 0.75VREF, IN– = 0.25VREF)
- No latency digital filter settles in a single cycle, even after a new channel is selected
- Single-supply 2.7V to 5.5V operation range, internal oscillator
- 38 lead plastic QFN package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.5V
38Pins
70°C
-
No SVHC (21-Jan-2025)
15SPS
4 Wire, Microwire, Serial, SPI
2.7V
QFN
0°C
16 Channel 16-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LTC2494CUHF#PBF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate