Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.510 |
| 10+ | €11.810 |
| 52+ | €11.500 |
Product Information
Product Overview
LTC2508-32 is a low noise, low power, high performance 32bit ADC with an integrated configurable digital filter. It features a fully differential input range upto ±VREF, with VREF ranging from 2.5V to 5.1V. It supports a wide common mode range from 0V to VREF simplifying analogue signal conditioning requirements. It simultaneously provides two output codes: (1) a 32-bit digitally filtered high precision low noise code, and (2) a 22-bit no latency composite code. The configurable digital filter reduces measurement noise by lowpass filtering and down-sampling the stream of data from the SAR ADC core, giving the 32-bit filtered output code. The 22-bit composite code consists of a 14bit code representing the differential voltage and an 8-bit code representing the common mode voltage. It is used in applications such as seismology, energy exploration, automated test equipment (ATE), high accuracy instrumentation.
- Full-scale error drift is ±0.05ppm/°C typical at (TA = 25°C)
- Dynamic range is 145dB typical at (IN+ = IN- = VCM, VREF = 5V, DF = 16384)
- Guaranteed 32bits no missing codes
- Configurable digital filter with synchronization
- Dual output 32bit SAR ADC
- Wide input common mode range
- 1.8V to 5V SPI-compatible serial I/O
- Input common mode rejection ratio is 128dB typical at (TA = 25°C)
- 34MHz typical -3dB bandwidth
- Operating temperature is 0°C to 70°C, package style is 24-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
32bit
Differential, Single Ended
Single
2.625V
24Pins
70°C
-
No SVHC (21-Jan-2025)
1MSPS
Serial, SPI
2.375V
DFN
0°C
Single 32-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate