968 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8.510 |
10+ | €6.620 |
25+ | €5.790 |
121+ | €4.760 |
363+ | €4.420 |
605+ | €4.330 |
Product Information
Product Overview
LTC3129-1 is a high efficiency, buck-boost DC/DC converter with a wide VIN and VOUT range. It includes an accurate RUN pin threshold to allow predictable regulator turn-on and a maximum powerpoint control (MPPC) capability that ensures maximum power extraction from non-ideal power sources such as photo voltaic panels. It employs an ultralow noise, 1.2MHz PWM switching architecture that minimizes solution foot print by allowing the use of tiny, low profile inductors and ceramic capacitors. Built-in loop compensation and soft-start simplify the design. For high efficiency operation at light loads, automatic Burst Mode operation can be selected, reducing the quiescent current to just 1.3µA. It is used in application such as Industrial wireless sensor nodes, post-regulator for harvested energy, solar panel post-regulator/charger, intrinsically safe power supplies, wireless microphones, avionics-grade wireless headsets etc.
- Wide input voltage range is 2.42V to 15V, 1.92V to 15V after start-up (Bootstrapped)
- 200mA output current in buck mode
- Single inductor, programmable maximum power point control
- Quiescent current (Burst mode operation) is 1.3µA typical
- Current mode control, pin selectable Burst Mode® operation
- Upto 95% efficiency, accurate RUN pin threshold
- Power good indicator
- Quiescent current (shutdown) is 10nA typical
- Operating temperature is -40°C to 125°C
- Package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck-Boost
15V
200mA
16Pins
-
15V
95%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
1.92V
200mA
QFN-EP
Surface Mount
2.5V
1.2MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
1.2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate