Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.570 |
10+ | €5.400 |
37+ | €4.870 |
111+ | €4.860 |
259+ | €4.760 |
518+ | €4.670 |
Product Information
Product Overview
LTC3129 is a high efficiency, 200mA buck-boost DC/DC converter with a wide VIN and VOUT range. It includes an accurate RUN pin threshold to allow predictable regulator turn-on and a maximum power point control (MPPC) capability that ensures maximum power extraction from non-ideal power sources such as photovoltaic panels. This device employs an ultralow noise, 1.2MHz PWM switching architecture that minimizes solution foot print by allowing the use of tiny, low profile inductors and ceramic capacitors. Built-in loop compensation and soft-start simplify the design. It is widely used in application such as industrial wireless sensor nodes, post-regulator for harvested energy, solar panel post-regulator/charger, intrinsically safe power supplies, wireless microphones, avionics-grade wireless headsets etc.
- Input voltage range is 1.92V to 15V
- 200mA output current in buck mode
- Single inductor, quiescent current (burst mode operation) is 1.3µA typical
- Programmable maximum power point control
- Switching frequency is 1.2MHz typical
- Current mode control, pin selectable Burst Mode® operation
- Upto 95% efficiency, accurate RUN pin threshold
- Power good indicator, shutdown current is 10nA typical
- Operating temperature is -40°C to 125°C
- Package style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck-Boost
15V
200mA
16Pins
-
15.75V
95%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
1.92V
200mA
MSOP-EP
Surface Mount
1.4V
1.2MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
1.2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate