Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.930 |
10+ | €5.310 |
25+ | €4.920 |
121+ | €4.520 |
363+ | €3.340 |
605+ | €3.270 |
Product Information
Product Overview
LTC3203-1 is a low noise, high efficiency charge pump DC/DC converter. Low external parts count (two flying capacitors and bypass capacitors at VIN and VOUT) make the device family ideally suited for small, battery-powered applications. Built-in soft-start circuitry prevents excessive inrush current during start-up. High switching frequency enables the use of small external capacitors. It is widely used in application such as high current LED backlight supply for cellphones/PDAs, cellphone camera light supply, general purpose 3.3V or Li-Ion to 5V supply, USB ON THE GO(OTG) devices etc.
- High output current upto 500mA
- CLK frequency is 0.9MHz typical at (oscillator free running, 1.5x mode)
- Input voltage range is 2.7V to 5.5V
- Soft-start limits inrush current at turn-on
- Short-circuit/thermal protection, shutdown current is 1µA maximum
- Shutdown disconnects load from input, no load operating current is 120µA typical
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DFN-EP
500mA
-
2.7V
Boost (Step Up)
-40°C
-
No SVHC (21-Jan-2025)
10Pins
5V
-
5.5V
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate