Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.770 |
10+ | €5.190 |
50+ | €4.100 |
100+ | €3.750 |
250+ | €3.380 |
500+ | €3.250 |
Product Information
Product Overview
LTC®3251 is 2-phase charge pump step-down DC/DC converter. This part use switched capacitor fractional conversion to achieve twice the typical efficiency of a linear regulator. No inductors are required. A unique 2-phase spread spectrum architecture provides a very low noise regulated output as well as low noise at the input. It has four operating modes like continuous spread spectrum, spread spectrum with burst mode operation, super burst™ mode operation and shutdown. Ideally suited for space-constrained battery-powered applications, handheld devices, cellular phones, portable electronic equipment, DSP power supplies.
- Up to 500mA output current
- 2x efficiency improvement over LDOs
- Adjustable output voltage range from 0.9V to 1.6V
- Low operating current is 35µA (burst mode® operation)
- Low shutdown current is 0.01µA typical
- Soft-Start limits inrush current at turn-on
- Short-circuit and over temperature protected
- Thermally enhanced 10-LEAD plastic MSOP package
- 2.7V to 5.5V input voltage range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
MSOP-EP
500mA
0.9V
2.7V
Buck (Step Down)
-40°C
-
No SVHC (21-Jan-2025)
10Pins
-
1.6V
5.5V
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate