Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.800 |
10+ | €5.800 |
73+ | €5.030 |
Product Information
Product Overview
LTC3788 is a high performance 2-phase dual synchronous boost converter controller. It drives all N-channel power MOSFETs. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, allowing the device to be used in high power boost applications. A constant-frequency current mode architecture allows a phase-lockable frequency of upto 850KHz. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. This device features a precision 1.2V reference and dual power good output indicators. Independent SS pins for each controller ramp the output voltages during start-up. The PLLIN/MODE pin selects among Burst Mode® operation, pulse-skipping mode or continuous inductor current mode at light loads. It is widely used in application such as industrial, automotive, medical, military etc.
- Synchronous operation for highest efficiency and reduced heat dissipation
- Chip bias voltage operating range is 4.5V to 38V
- RSENSE or inductor DCR current sensing
- 100% duty cycle capability for synchronous MOSFET
- Low quiescent current is 125µA typical at (RUN1 = 5V and RUN2 = 0V or RUN1 = 0V and RUN2 = 5V)
- Selectable current limit, adjustable output voltage soft-start
- Power good output voltage monitors
- Internal LDO powers gate drive from VBIAS or EXTVCC
- Low shutdown current is 8μA typical at (RUN1,2 = 0V, TA = 25°C, VBIAS = 12V*)
- Operating junction temperature is -40°C to 125°C, package style is 32-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
38V
96%
32Pins
Synchronous Boost (Step Up)
125°C
-
No SVHC (21-Jan-2025)
QFN-EP
4.5V
2Outputs
QFN-EP
760kHz
-40°C
-
MSL 1 - Unlimited
-
2 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate