Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.490 |
10+ | €4.900 |
Product Information
Product Overview
LTC3814-5 is a synchronous step-up switching regulator controller that can generate output voltages upto 60V. It uses a constant off-time peak current control architecture to deliver very high duty cycles with accurate cycle-by-cycle current limit without requiring a sense resistor. A precise internal reference provides ±0.5% DC accuracy. A high bandwidth (25MHz) error amplifier provides very fast line and load transient response. Large 1ohm gate drivers allow the device to drive large power MOSFETs for higher current applications. The operating frequency is selected by an external resistor and is compensated for variations in VIN. It is widely used in application such as 24V fan supplies, 48V telecom and base station power supplies, networking equipment, servers, automotive and industrial control systems etc.
- Dual N-channel MOSFET synchronous drive
- Fast transient response
- Programmable soft-start
- Generates 5.5V driver supply
- Power good output voltage monitor
- Undervoltage lockout on driver supply
- Output overvoltage protection
- Minimum off-time is 100ns maximum at (IOFF = 2000μA, TA = 25°C)
- Operating junction temperature is -40°C to 125°C
- Package style is 16-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
14V
-
16Pins
Synchronous Boost (Step Up)
125°C
-
No SVHC (21-Jan-2025)
TSSOP-EP
4.35V
1Outputs
TSSOP-EP
-
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate