Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.740 |
10+ | €7.230 |
61+ | €5.680 |
122+ | €5.250 |
305+ | €5.010 |
549+ | €4.910 |
Product Information
Product Overview
LTC®3853 is a high-performance triple output step-down switching regulator controller that drives all N-channel synchronous power MOSFET stages. Power loss and supply noise are minimized by operating the output stages out of phase. The part can be configured as a dual-phase controller plus a single-phase controller if needed. The part can also be configured to provide a single 3-phase output for even higher output currents. A wide 4.5V to 24V (28V maximum) input voltage supply range encompasses most battery chemistries and intermediate bus voltages. Phase 3 can regulate output voltages up to 13.5V. A constant-frequency current mode architecture allows for a phase-lockable frequency up to 750KHz.
- Supports pre-biased outputs
- Dual N-channel MOSFET synchronous drive
- Adjustable soft-start current ramping or tracking
- Foldback output current limiting, output overvoltage protection
- Dual power good output voltage monitors
- Output voltage range from 0.8 to 5.5V (channels 1, 2, TA = 25°C)
- Typical sense pin current is ±1µA (VSENSE = 3.3V, TA = 25°C)
- 40-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
24V
98%
40Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (21-Jan-2025)
QFN-EP
4.5V
3Outputs
QFN-EP
750kHz
-40°C
-
MSL 1 - Unlimited
-
3 Output
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate