Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.210 |
10+ | €4.930 |
73+ | €3.450 |
Product Information
Product Overview
LTC3874 is a dual PolyPhase® current mode synchronous step-down controller. It enables high current, multi-phase applications when paired with a companion host controller by extending the phase count. It employs a unique architecture that enhances the signal-to-noise ratio of the current sense signal, allowing the use of sub-milliohm DC resistance power inductors to maximize efficiency while reducing switching jitter. Its peak current mode architecture allows for accurate phase to phase current sharing even for dynamic loads. It is widely used in applications such as high current distributed power systems, telecom, datacom, and storage systems, intelligent energy efficient power regulation etc.
- Accurate phase-to-phase current sharing
- Phase-lockable fixed frequency from 250KHz to 1MHz
- Immediate response to host IC's fault, upto 12 phase operation
- Wide VIN range from 4.5V to 38V
- Proprietary current mode control loop
- Programmable CCM/DCM operation
- Programmable phase shift control, dual N-channel MOSFET gate drivers
- VOUT range is upto 3.5V (LOWDCR pin = INTVCC), upto 5.5V (LOWDCR pin = OV)
- Shutdown current is 1.8mA typ at (TA = 25°C, VIN = 12V)
- Operating temperature range from -40°C to 125°C, package style is 28-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
38V
-
28Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (21-Jan-2025)
QFN-EP
4.5V
1Outputs
QFN-EP
500kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate