Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.710 |
| 10+ | €9.520 |
| 52+ | €7.930 |
| 104+ | €7.520 |
| 260+ | €7.410 |
| 520+ | €7.390 |
Product Information
Product Overview
LTC4274 is a single power sourcing equipment controller designed for use in IEEE 802.3 type 1 and type 2 (high power) compliant power over ethernet systems. External power MOSFETs enhance system reliability and minimize channel resistance, cutting power dissipation and eliminating the need for heatsinks even at type 2 power levels. External power components also allow use at very high power levels while remaining otherwise compatible with the IEEE standard. 80V-rated port pins provide robust protection against external faults. It includes advanced power management features, including current and voltage readback and programmable ICUT and ILIM thresholds. Available C libraries simplify software development; an optional AUTO pin mode provides fully IEEE-compliant standalone operation with no software required. It is used in applications such as PSE switches/routers, PSE midspans etc.
- 8bit programmable current limit (ILIM)
- 7bit programmable overload currents (ICUT
- Fast shutdown, 14.5bit port current/voltage monitoring
- 2-event classification, 2-point forced voltage, 2-point forced current
- High capacitance legacy device detection
- 1MHz I²C compatible serial control interface
- Midspan backoff timer, supports proprietary power levels above 25W
- VDD supply voltage is 3.3V typ at (TA = 25°C)
- VDD supply current is 1.1mA typ at (TA = 25°C)
- Operating temperature range from -40°C to 85°C, package style is 38-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IEEE 802.3af, 802.3at
57V
0
38Pins
25.5W
1MHz
-40°C
-
No SVHC (25-Jun-2025)
1MHz
PSE Controller
-
QFN-EP
1Channels
6.3%
Surface Mount
85°C
MSL 1 - Unlimited
QFN-EP
600mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate