500 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.220 |
| 10+ | €4.340 |
| 25+ | €3.770 |
| 100+ | €3.120 |
| 250+ | €2.800 |
| 500+ | €2.740 |
Product Information
Product Overview
LTC4411 is a ideal diode IC, capable of supplying upto 2.6A from an input voltage between 2.6V and 5.5V. It contains a 140Mohm P-channel MOSFET connecting IN to OUT. During normal forward operation, the drop across the MOSFET is regulated to as low as 28mV. Quiescent current is less than 40µA for load currents upto 100mA. If the output voltage exceeds the input voltage, the MOSFET is turned off and less than 1µA of reverse current flows from OUT to IN. Maximum forward current is limited to a constant 2.6A (typical) and internal thermal limiting circuits protect the part during fault conditions. An open-drain STAT pin indicates conduction status. The STAT pin can be used to drive an auxiliary P-channel MOSFET power switch connecting an alternate power source when the device is not conducting forward current. It is used in applications such as cellular phones, handheld computers, digital cameras, USB peripherals, uninterrupted supplies, logic controlled power switch.
- Low loss replacement for PowerPath™ OR’ing diodes
- Internal current limit protection
- Internal thermal protection
- No external active component
- Pin-compatible monolithic replacement for the LTC4412
- Undervoltage lockout is 2.5V typical at (VIN Rising, 0°C <lt/> TA <lt/> 85°C)
- Current limit is 2.6A typical at (TA = 25°C)
- Quiescent current in shutdown is 22µA typical at (VIN = 3.6V, VSTAT = 0V, VCTL <gt/> VIH)
- Operating temperature is -40°C to 85°C
- Package style is 5-lead plastic SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ideal Diode Controller
5.5V
5Pins
125°C
-
No SVHC (21-Jan-2025)
2.6V
TSOT-23
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate