Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.030 |
10+ | €3.470 |
25+ | €3.070 |
100+ | €2.530 |
250+ | €2.260 |
500+ | €2.080 |
Product Information
Product Overview
LTC®4449 is a high-frequency gate driver that is designed to drive two N-channel MOSFETs in a synchronous DC/DC converter. The powerful rail-to-rail driver capability reduces switching losses in MOSFETs with high gate capacitance. This features a separate supply for the input logic to match the signal swing of the controller IC. If the input signal is not being driven, the LTC4449 activates a shutdown mode that turns off both external MOSFETs. The input logic signal is internally level-shifted to the bootstrapped supply, which functions at up to 42V above ground. Application includes distributed power architectures, high density power modules.
- Adaptive shoot-through protection, rail-to-rail output drivers, undervoltage lockout
- Separate supply to match PWM controller, drives dual N-channel MOSFETs
- Operating range from 3 to 6.5V (TA = 25°C, VCC = VLOGIC = VBOOST = 5V)
- Typical DC supply current is 730μA (IN = Floating, TA = 25°C)
- Typical undervoltage lockout threshold is 2.75V (VLOGIC rising, TA = 25°C)
- Typical TG high output voltage is 140mV (ITG = –100mA, VOH(TG) = VBOOST – VTG, TA = 25°C)
- Typical BG low to TG high propagation delay is 14ns (TA = 25°C)
- Typical TG output rise time is 8ns (10% to 90%, CL = 3nF, TA = 25°C)
- 8-lead plastic DFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
High Side or Low Side
8Pins
Surface Mount
4.5A
4V
-40°C
14ns
-
MSL 1 - Unlimited
-
MOSFET
DFN-EP
Non-Inverting
3.2A
6.5V
125°C
11ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate