Quantity | Price (ex VAT) |
---|---|
91+ | €9.230 |
Product Information
Product Overview
LTC5585 is a direct conversion quadrature demodulator optimized for high linearity receiver applications in the 400MHz to 4GHz frequency range. It is suitable for communications receivers where an RF signal is directly converted into I and Q baseband signals with bandwidth of 530MHz or higher. It incorporates balanced I and Q mixers, LO buffer amplifiers and a precision, high frequency quadrature phase shifter. The integrated on-chip broadband transformer provides a single-ended interface at the RF input with simple off-chip L-C matching. In addition, it provides four analogue control voltage interface pins for IIP2 and DC offset correction, greatly simplifying system calibration. It is used in applications such as LTE/W-CDMA/TD-SCDMA base station receivers, wideband DPD receivers, point-To-point broadband radios, high linearity direct conversion I/Q receivers, image rejection receivers etc.
- Input 3rd order intercept is 28.7dBm typical at (TC = 25°C, VCC = 5V)
- Input 2nd order intercept is 70dBm typical at (TC = 25°C, VCC = 5V)
- User adjustable IIP2 upto 80dBm
- Input 1dB compression is 16dBm typical at (TC = 25°C, VCC = 5V)
- User adjustable DC offset null
- Image rejection ratio is 43dB typical at (TC = 25°C, VCC = 5V)
- Noise figure is 13.5dB typical at (TC = 25°C, VCC = 5V)
- Voltage conversion gain is 2.4dB typical at (loaded with 100 ohm pull-up)
- Single-ended RF with on-chip transformer, shutdown mode
- Operating temperature range from -40°C to 105°C, package style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
400MHz
4.75V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
4GHz
5.25V
24Pins
105°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate