Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €36.230 |
10+ | €31.690 |
73+ | €27.410 |
146+ | €26.860 |
292+ | €26.310 |
Product Information
Product Overview
LTC5594 is a direct conversion quadrature demodulator optimized for high linearity zero-IF and low-IF receiver applications in the 300MHz to 9GHz frequency range. The very wide IF bandwidth of more than 1GHz makes the device particularly suited for demodulation of very wideband signals, especially in 5G fronthaul/backhaul receiver applications. The outstanding dynamic range of the device makes the device suitable for demanding infrastructure direct conversion applications. Proprietary technology inside the device provides the capability to optimize OIP2 to 65dBm, and achieve image rejection better than 60dB. The DC offset control function allows nulling of the DC offset at the A/D converter input, thereby optimizing the dynamic range of true zero-IF receivers that use DC-coupled IF signal paths. It is used in application such as military and satellite receivers, point-to-point broadband radios, high linearity direct conversion I/Q SDR, test instrumentation, DPD receivers.
- True zero IF demodulation
- Serial interface, IF amplifier gain adjustable in eight steps
- IF amplifier shutdown/enable, low power shutdown mode
- User adjustable DC offset null
- Single-ended RF input with on-chip transformer
- Max power conversion gain is 9.2dB typical at 5.8GHz
- 58dBm typ OIP2 at 5.8GHz, adjustable to 65dBm typ at (TC = 25°C, VCC = 5V)
- Wide IF bandwidth: DC to 1GHz (1dB flatness)
- Supply voltage is 5V typ at (TC = 25°C, VCC = 5V), supply current is 470mA typ at (TC = 25°C)
- Operating temperature is -40°C to 105°C, package style is 32-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
300MHz
4.75V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
9GHz
5.25V
32Pins
105°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate