Product Information
Product Overview
LTC6404-1 is a low noise, high precision fully differential input/output amplifier/driver. It is a very low noise, low distortion, fully differential input/output amplifier optimized for 3V, single supply operation. It is a unity-gain stable. This device's closed-loop bandwidth extends from DC to 600MHz. In addition to the normal unfiltered outputs (OUT+ and OUT–), this device has a built-in 88.5MHz differential single-pole lowpass filter and an additional pair of filtered outputs (OUTF+, OUTF–). An input referred voltage noise of 1.5nV/√Hz makes the device able to drive state-of-the-art 16-/18bit ADCs while operating on the same supply voltage, saving system cost and power. It is used in applications such as differential input A/D converter driver, single-ended to differential conversion/amplification, common mode level translation, low voltage, low noise, signal processing.
- Fully differential input and output
- Very low distortion is -91dBc typical at (2VP-P, 10MHz, TA = 25°C)
- Closed-loop -3dB bandwidth is 600MHz typical at (VS = 3V to 5V, TA = 25°C)
- Slew rate is 700V/μs typical at (VS = 3V to 5V, TA = 25°C)
- Adjustable output common mode voltage, rail-to-rail output swing
- Input range extends to ground, low power shutdown
- Large output current is 85mA typical
- Differential offset voltage is ±2mV typical at (VS = 2.7V to 5.25V, TA = 25°C)
- Supply current is 27.2mA typical at (VS = 2.7V, VSHDN = VS – 0.6V)
- Operating temperature is -40°C to 85°C, package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
500MHz
2.7V to 5.25V
16Pins
Rail - Rail Output (RRO)
-23µA
-40°C
-
MSL 1 - Unlimited
QFN
500MHz
1Amplifiers
450V/µs
QFN
Differential
500µV
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
-
450V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate