Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.470 |
10+ | €3.350 |
25+ | €3.130 |
100+ | €2.900 |
250+ | €2.630 |
500+ | €2.450 |
Product Information
Product Overview
LTC®6908 is an easy-to-use precision oscillator. The oscillator frequency is programmed by a single external resistor (RSET) and spread spectrum frequency modulation (SSFM) can be activated for improved electromagnetic compatibility (EMC) performance. The LTC6908 operates with a single 2.7V to 5.5V supply and provides rail-to-rail, 50% duty cycle square wave outputs. A single resistor from 10K to 2M is used to select an oscillator frequency from 50KHz to 10MHz (5V supply). The oscillator can be easily programmed using the simple formula: fOUT =10MHz*10K/RSET. The LTC6908’s SSFM capability modulates the output frequency by a pseudorandom noise (PRN) signal to decrease the peak electromagnetic radiation level and improve EMC performance. The amount of frequency spreading is fixed at ±10% of the centre frequency. Applications include switching power supply clock reference, portable and battery-powered equipment, precision programmable oscillator and charge pump driver.
- Complementary outputs (0°/180°)
- ±10% frequency spreading, 400µA supply current typical (V+ = 5V, 50KHz)
- Frequency error ≤1.5% max (TA = 25°C, V+ = 3V), ±40ppm/°C temperature stability
- Fast start-up time: 260µs typical (1MHz), outputs muted until stable
- Operates from a single 2.7V to 5.5V supply
- Duty cycle of 50% typical (no modulation, 250KHz ≤ fOUT ≤ 1MHz)
- 6-lead plastic TSOT-23 package, 0°C to 70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
40ppm
5V
0°C
-
CMOS
TSOT-23
LTC6908-1 Series
70°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate