500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3.920 |
10+ | €2.800 |
25+ | €2.440 |
100+ | €2.210 |
250+ | €1.970 |
500+ | €1.820 |
Product Information
Product Overview
LTC6910-1 is a digitally controlled programmable gain amplifier. This device is inverting amplifier with rail-to-rail output. When operated with unity gain, it will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V in the device. It is widely used in application such as data acquisition systems, dynamic gain changing, automatic ranging circuits, automatic gain control etc.
- Supply voltage range is 2.7V to 10.5V
- Gain-bandwidth product is 11MHz typical
- Input noise down to 8.1nV/√Hz typical at (gain = 64)
- System dynamic range to 120dB
- Offset voltage magnitude is 1.5mV typical
- Slew rate is 12V/µs typical
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Gain
1Amplifiers
-40°C
2.7V to 10.5V
8Pins
-
MSL 1 - Unlimited
TSOT-23
11MHz
1Channels
11MHz
85°C
TSOT-23
Surface Mount
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate