Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6910-1ITS8#TRMPBF
Order Code4668986
Technical Datasheet
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.610 |
10+ | €3.600 |
25+ | €3.190 |
100+ | €2.930 |
250+ | €2.820 |
500+ | €2.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6910-1ITS8#TRMPBF
Order Code4668986
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels1Channels
Gain Bandwidth Product11MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range2.7V to 10.5V
IC Case / PackageTSOT-23
No. of Pins8Pins
Power Supply TypeSingle Supply
IC MountingSurface Mount
Qualification-
Product Range-
No. of Amplifiers1 Amplifier
Technical Specifications
Amplifier Type
Programmable Gain
Gain Bandwidth Product
11MHz
Operating Temperature Max
85°C
IC Case / Package
TSOT-23
Power Supply Type
Single Supply
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Channels
1Channels
Operating Temperature Min
-40°C
Supply Voltage Range
2.7V to 10.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Product Range
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability