Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.580 |
| 10+ | €5.070 |
| 50+ | €4.020 |
| 100+ | €3.480 |
| 250+ | €3.320 |
| 500+ | €3.250 |
Product Information
Product Overview
LTC®6911 is a family of low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space. The LTC6911 family consists of two matched inverting amplifiers with rail-to-rail outputs. When operated with unity gain, they will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Typical applications includes data acquisition systems, dynamic gain changing, automatic ranging circuits and automatic gain control.
- 3bit digital gain control: (inverting gains of 0, 1, 2, 4, 8, 16, 32 and 64V/V)
- Single or dual supply: 2.7V to 10.5V total
- Two matched programmable gain amplifiers
- Channel-to-channel gain matching of 0.1dB (max) at VS = 2.7V, gain = 1, RL = 10K
- Rail-to-rail input range, rail-to-rail output swing
- 11MHz gain bandwidth product at gain = 64, fIN = 200KHz
- 80dB typ power supply rejection ratio (PSRR), -120dB signal attenuation at gain=0 setting, f=20KHz
- 12V/µs typ slew rate at VS = 5V, VOUTA = VOUTB = 1.1V to 3.9V
- 10 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Gain
2Amplifiers
0°C
2.7V to 10.5V
10Pins
-
MSL 1 - Unlimited
MSOP
11MHz
2Channels
11MHz
70°C
MSOP
Surface Mount
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate