Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.140 |
10+ | €3.570 |
25+ | €3.330 |
100+ | €3.090 |
250+ | €2.930 |
500+ | €2.780 |
Product Information
Product Overview
LTC6990 is a precision silicon oscillator with a programmable frequency range of 488Hz to 2MHz. It can be used as a fixed-frequency or voltage-controlled oscillator (VCO). A single resistor, RSET, programs the device’s internal oscillator frequency. The output frequency is determined by this oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 128. It is widely used in application such as low cost precision programmable oscillator, voltage-controlled oscillator, high vibration, high acceleration environments, replacement for fixed crystal and ceramic oscillators, portable and battery-powered equipment etc.
- Frequency accuracy is ±0.8% typical
- VCO: two resistors set VCO centre frequency and tuning range
- Single supply operation is 2.25V to 5.5V
- Supply current is 72µA at 100KHz
- 500µs start-up time
- VCO bandwidth is <gt/>300KHz at 1MHz
- CMOS logic output sources/sinks is 20mA
- 50% duty cycle square wave output
- Operating temperature is 0°C to 70°C
- Packaging style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2MHz
5.5V
6Pins
70°C
MSL 1 - Unlimited
2.25V
TSOT-23
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate