Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.580 |
10+ | €4.760 |
25+ | €4.390 |
100+ | €3.740 |
250+ | €3.360 |
500+ | €3.250 |
Product Information
Product Overview
LTC6992-2 is a TimerBlox silicon oscillator with an easy-to-use analogue voltage controlled pulse width modulator (PWM). It is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6992’s internal oscillator frequency. The output frequency is determined by this oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384. Applying a voltage between 0V and 1V on the MOD pin sets the duty cycle. The four versions differ in their minimum/maximum duty cycle. Note that a minimum duty cycle limit of 0% or maximum duty cycle limit of 100% allows oscillations to stop at the extreme duty cycle settings. Application includes PWM servo loops, heater control, LED dimming control, High Vibration, high acceleration environments, portable and battery-powered equipment.
- Pulse width modulation (PWM) controlled by simple 0V to 1V analogue input
- Output frequency range from 3.81 to 1000000Hz (TA = 25°C, V+ = 2.25V to 5.5V)
- Configured with 1 to 3 resistors, frequency modulation (VCO) capability
- Maximum frequency accuracy is ±1.7% (3.81Hz ≤ fOUT ≤ 1MHz, TA = 25°C)
- Typical PWM duty cycle accuracy is ±3.0% (VMOD = 0.2 • VSET to 0.8 • VSET)
- Operating supply voltage range from 2.25 to 5.5V (TA = 25°C)
- 1.95V maximum power-on reset voltage (TA = 25°C)
- 365µA typical supply current (RL = ∞, RSET = 50k, NDIV = 1, V+ = 5.5V)
- Typical output current is ±20mA (V+ = 2.7V to 5.5V, TA = 25°C)
- 6 lead plastic TSOT-23 package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1MHz
5.5V
6Pins
125°C
No SVHC (21-Jan-2025)
2.25V
TSOT-23
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate