Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.560 |
10+ | €3.950 |
25+ | €3.650 |
100+ | €3.170 |
250+ | €2.850 |
500+ | €2.680 |
Product Information
Product Overview
LTC6992-2 is a silicon oscillator with an easy-to-use analogue voltage-controlled pulse width modulation (PWM). This device is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the device’s internal host oscillator frequency. The output frequency is determined by this host oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384. It is used in applications such as PWM servo loops, heater control, LED dimming control, high vibration, high acceleration environments, portable and battery-powered equipment.
- Pulse width modulation (PWM) controlled by simple 0V to 1V analogue input
- Frequency range from 3.81Hz to 1MHz
- Configured with 1 to 3 resistors, frequency modulation (VCO) capability
- Single supply operation range from 2.25V to 5.5V
- CMOS output driver sources/sinks 20mA
- Frequency accuracy is ±1.7% maximum at (3.81Hz ≤ fOUT ≤ 1MHz)
- Supply current is 365µA typical at (TA = 25°C)
- Output rise time is 1.1ns typical at (V+ = 5.5V, RLOAD = ∞)
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1MHz
5.5V
6Pins
85°C
No SVHC (21-Jan-2025)
2.25V
TSOT-23
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate