Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.200 |
10+ | €5.470 |
25+ | €5.100 |
100+ | €4.120 |
250+ | €3.910 |
500+ | €3.510 |
Product Information
Product Overview
LTC6993-2 is a monostable multivibrator (also known as a one-shot pulse generator) with a programmable pulse width of 1µs to 33.6 seconds. The LTC6993 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal oscillator frequency, setting the LTC6993’s time base. The output pulse is initiated by a transition on the trigger input (TRIG). Typical applications are watchdog timer, frequency discriminators, missing pulse detection, envelope detection, high vibration, high acceleration environments, portable and battery-powered equipment.
- Pulse width range from 1µs to 33.55seconds
- Configured with 1 to 3 resistors
- Rising-edge input polarity, retrigger capability
- Fast recovery time
- Operating supply voltage range from 2.25 to 5.5V
- 70µA supply current at 10µs pulse width
- 500µs start-up time
- 6-lead (2mm × 3mm) plastic DFN package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1MHz
5.5V
6Pins
125°C
MSL 1 - Unlimited
2.25V
DFN-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate