Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €5.390 |
25+ | €4.870 |
100+ | €4.090 |
250+ | €3.690 |
500+ | €3.600 |
Product Information
Product Overview
LTC7001 is a fast high side NMOS static switch driver. It contains an internal charge pump that fully enhances an external N-channel MOSFET switch, allowing it to remain on indefinitely. Its powerful driver can easily drive large gate capacitances with very short transition times, making it well suited for both high frequency switching applications or static switch applications that require a fast turn-on and/or turn-off time. It is widely used in application such as static switch driver, load and supply switch driver, electronic valve driver, high frequency high side gate driver etc.
- TS operating voltage range is 0V to 135V
- 1ohm pull-down, TG pull-up resistance is 2.2ohm, propagation delay is 35ns typ
- Internal charge pump for 100% duty cycle
- Adjustable turn-on slew rate
- Gate driver supply from 3.5V to 15V
- Adjustable VIN overvoltage lockout, CMOS compatible input
- Adjustable driver supply VCC undervoltage lockout
- Operating temperature is –40°C to 125°C
- Packaging style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
High Side
10Pins
Surface Mount
-
3.5V
-40°C
35ns
-
MSL 1 - Unlimited
-
MOSFET
MSOP-EP
CMOS
-
15V
125°C
35ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate