Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.130 |
10+ | €2.460 |
37+ | €2.260 |
111+ | €2.220 |
259+ | €2.080 |
518+ | €1.800 |
Product Information
Product Overview
LTC®7063 is a 150V half-bridge driver with floating grounds and adjustable dead-time. It drives two N-Channel MOSFETs in a half-bridge configuration with supply voltages up to 140V. Both high-side and low-side drivers can drive the MOSFETs with a different ground reference, providing excellent noise and transient immunity. Its powerful 0.8ohm pull-down and 1.5ohm pull-up MOSFET drivers allow the use of large gate capacitance high voltage MOSFETs. Additional features include UVLO, three-state PWM input, adjustable turn-on/-off delays and shoot-through protection. Application includes industrial power systems, telecommunication power systems, half-bridge and full-bridge converters.
- Unique symmetric floating gate driver architecture
- High noise immunity, tolerates ±10V ground difference between input and output grounds
- Adaptive shoot-through protection, programmable dead-time
- Three-state PWM input with enable pin, VCC UVLO/OVLO and floating supplies UVLO
- Drives dual N-channel MOSFETs, open-drain fault indicator
- IC supply operating range from 6 to 14V (TA = 25°C)
- Undervoltage lockout threshold is 3.4V (typ, BGVCC Falling, With Respect to BGRTN)
- 140V maximum input voltage independent of IC supply voltage VCC
- PWM input three-state float voltage is 2.1V (typ, TA = 25°C )
- 12 lead plastic MSSOP package, temperature range from -40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
Half Bridge
12Pins
PWM
-
14V
150°C
36ns
AEC-Q100
-
MOSFET
Surface Mount
-
6V
-40°C
30ns
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate