Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €29.540 |
10+ | €26.150 |
25+ | €25.910 |
Product Information
Product Overview
LTM®4627 is a high efficiency switch mode DC/DC µModule regulator. Included in the package are the switching controller, power FETs, inductor and compensation components. LTM4627 supports an output voltage range of 0.6V to 5V, set by a single external resistor. Only a few input and output capacitors are needed. Current mode operation allows precision current sharing of up to four LTM4627 regulators to obtain 60A output. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, multiphase/current sharing operation, Burst Mode operation and output voltage tracking for supply rail sequencing. Applications are telecom servers and networking equipment, ATCA and storage cards, industrial equipment, medical systems.
- Complete 15A switch mode power supply
- Wide input voltage range from 4.5V to 20V
- ±1.5% total DC output error, parallel current sharing (up to 60A)
- Differential remote sense amplifier for precision regulation
- Current mode control/fast transient response, frequency synchronization
- Selectable pulse-skipping or burst mode® operation
- Soft-start/voltage tracking, up to 93% efficiency (12VIN, 3.3VOUT)
- Over current foldback protection, output over voltage protection
- Au pad/ball finish, -40°C to 125°C temperature range
- Small surface mount footprint, low profile 15mm x 15mm x 4.32mm LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
4.5V
-
600mV
5V
15A
15A
20V
770kHz
Buck (Step Down)
15mm
MSL 3 - 168 hours
LGA-133, Micro Module
20V
1 Output
LGA
133Pins
Adjustable
4.5V
4.32mm
15mm
125°C
LTM4627 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate