Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €63.840 |
10+ | €62.240 |
90+ | €57.210 |
180+ | €56.070 |
Product Information
Product Overview
LTM®4630A is a step-down DC/DC µModule® (micromodule) regulator with wider VOUT range and higher efficiency than LTM4630. Included in the package are the switching controllers, power FETs, inductors and all supporting components. Its high efficiency design delivers up to 18A continuous current for each output. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, Burst Mode operation and output voltage tracking for supply rail sequencing and has an on-board temperature diode for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Applications are telecom and networking equipment, storage and ATCA cards, industrial equipment.
- Dual 18A or single 36A output, Au pad/ball finish
- Input voltage range from 4.5V to 18V (after date code 1720)
- Output voltage range from 0.6V to 8V (after date code 1720)
- ±1.5% maximum total DC output error over line, load and temperature
- Selectable burst mode® operation, pulse skipping mode operation
- Current mode control/fast transient response, output over voltage protection
- Multiphase parallel current sharing up to 144A, soft-start/voltage tracking
- Internal temperature monitor, over current foldback protection
- Adjustable switching frequency or synchronization, differential remote sense amplifier
- -40°C to 125°C temperature rating, 144-lead (16mm × 16mm × 4.41mm) LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
LGA-144, Micro Module
18V
2 Output
8V
144Pins
Adjustable
18V
4.41mm
16mm
16mm
MSL 3 - 168 hours
4.5V
-
600mV
LGA
36A
18A
4.5V
780kHz
Buck (Step Down)
125°C
LTM4630A Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate