Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4650IY-2#PBF
Order Code4562496
Product RangeLTM4650 Series
Technical Datasheet
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €94.590 |
10+ | €85.630 |
90+ | €75.100 |
180+ | €73.600 |
Price for:Each
Minimum: 1
Multiple: 1
€94.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4650IY-2#PBF
Order Code4562496
Product RangeLTM4650 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeBGA-144, Micro Module
Output Power Max-
Output Voltage Min600mV
Output Voltage Max1.8V
Output Current Max25A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max15V
Height5.01mm
Depth16mm
Width16mm
Product RangeLTM4650 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
1.8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Depth
16mm
Product Range
LTM4650 Series
DC / DC Converter Type
BGA-144, Micro Module
Output Voltage Min
600mV
Output Current Max
25A
Input Voltage DC Min
4.5V
Height
5.01mm
Width
16mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability