Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.980 |
| 10+ | €27.530 |
| 25+ | €26.500 |
| 170+ | €25.200 |
| 340+ | €24.700 |
Product Information
Product Overview
LTM4651 is an ultralow noise, DC/DC μModule® inverting topology regulator. It regulates a negative output voltage (VOUT–) from a positive input supply voltage (VIN), and is designed to meet the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. Included in the package are the switching controller, power MOSFETs, inductor, filters and support components. Despite being an inverting topology regulator, no level shift circuitry is needed to interface to the device’s RUN, PGOOD or CLKIN pins; those pins are referenced to GND. It is widely used in application such as avionics, industrial control and test equipment, video, imaging and instrumentation, 48V telecom and network power supplies, RF systems etc.
- Complete low EMI switch mode power supply
- Wide input voltage range is 3.6V to 58V
- Upto 4A output current
- Constant-frequency current mode control
- Power good indicator and programmable soft-start
- Overcurrent/overvoltage/overtemperature protection
- Frequency synchronization range is 250KHz to 3MHz
- Input supply bias current is 16μA typical at (shutdown, RUN = GND)
- Operating temperature is -40°C to 125°C
- Package style is 77-pin BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial, Avionics
3.6V
24W
-500mV
BGA
4A
4A
58V
5.01mm
15mm
125°C
MSL 3 - 168 hours
BGA-77, Micro Module
58V
1 Output
-26.5V
77Pins
Adjustable
3.6V
1.95MHz
Inverting
9mm
LTM4651 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate