Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.020 |
| 10+ | €32.130 |
| 90+ | €31.490 |
| 180+ | €30.840 |
| 270+ | €30.200 |
Product Information
Product Overview
LTM®4655 is an ultralow noise 40V, DC/DC μModule® regulator designed to meet the radiated emissions requirements of EN55022. Its channels are fully independent, parallelable and capable of delivering positive or negative output polarity. Conducted emission requirements can be met by adding standard filter components. Included in the package are the switching controllers, power MOSFETs, inductors, filters and support components. A 5V, 25mA LDO and clock generator enable phase interleaving of the power switching stages, for improved EMC performance. Typical applications are automated test and measurement, avionics and industrial control systems, video, imaging and instrumentation.
- Two fully independent channels, each configurable for positive or negative output voltage polarity
- ±1.67% total DC output voltage error over line, load and temperature
- Constant-frequency current mode control, overcurrent and overtemperature protection
- Power good indicators and programmable soft-start
- Input DC voltage in positive-VOUT configuration range from 3.1 to 40V (VOUTn–=GND, TA=25°C)
- Input supply bias current is 30μA max (shutdown, RUNn=GND)
- Input supply current is 2.9A typical (CLKINn open circuit, IOUTn+=4A)
- Input supply current in shutdown is 4µA typical (shutdown, RUNn=GND)
- 144-lead BGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial, Avionics
BGA-144, Micro Module
-
2 Output
BGA
144Pins
Adjustable
40V
5.01mm
16mm
125°C
MSL 3 - 168 hours
3.1V
40V
500mV
26.5V
8A
4A
3.1V
1.95MHz
Buck, Inverting
16mm
LTM4655 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate