Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.430 |
10+ | €15.270 |
25+ | €14.630 |
100+ | €12.890 |
260+ | €12.260 |
520+ | €11.460 |
Product Information
Product Overview
LTM4661 is a synchronous step-up switching mode µModule® (power module) regulator. This device 1MHz switching frequency and dual phase single output architecture enable fast transient response to line and load changes and a significant reduction of output ripple voltage. It supports frequency synchronization, PolyPhase® operation and selectable Burst Mode operation. It features a true output disconnect during shutdown and inrush current limit at start-up. It also has short-circuit, overvoltage and overtemperature protection. It is widely used in application such as RF microwave power amplifiers, battery powered DC motors, 3.3V bus telecom transceivers etc.
- Input voltage range is 1.8V to 5.5V
- Output voltage range is 2.5V to 15V
- 4A switch current, dual phase operation
- ±3% maximum total DC output voltage regulation over load, line and temperature
- Output disconnect in shut down, inrush current limit
- External frequency synchronization
- Selectable Burst Mode® operation
- Output overvoltage and overtemperature protection
- Operating temperature is -40°C to 125°C
- Package style is 25-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE
BGA-25, Micro Module
-
2.5V
BGA
4A
4A
5.5V
1MHz
Boost (Step Up)
125°C
MSL 4 - 72 hours
700mV
5.5V
1 Output
15V
25Pins
Adjustable
1.8V
2.42mm
6.25mm
6.25mm
LTM4661 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate