Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.630 |
10+ | €20.200 |
25+ | €18.930 |
119+ | €18.920 |
357+ | €18.540 |
Product Information
Product Overview
LTM8026 is a 36VIN, 5A constant-voltage, constant current (CVCC) step-down µModule® regulator. Included in the package are the switching controller, power switches, inductor and support components. The output current can be set by a control voltage, a single resistor or a thermistor. Only resistors to set the output voltage and frequency and the bulk input and output filter capacitors are needed to finish the design. It is widely used in application such as supercap Charging, general purpose industrial, extreme short-circuit protection or accurate output, current limit, µcontroller-based battery charging, high power LED drive, multiple input, single output voltage conversion etc.
- Complete step-down switch mode power supply
- Constant-voltage constant-current operation
- Selectable output current upto 5A
- Wide input voltage range is 6V to 36V
- Output voltage range is 1.2V to 24V
- Selectable switching frequency is 100KHz to 1MHz
- SnPb or RoHS compliant finish
- Programmable soft-start
- Operating temperature is -40°C to 125°C
- Packaging style is 81-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
6V
-
1 Output
BGA
81Pins
Adjustable
36V
1MHz
Buck (Step Down)
11.25mm
MSL 3 - 168 hours
BGA-81, Micro Module
36V
1.2V
24V
5A
5A
6V
3.42mm
15mm
125°C
LTM8026 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate