Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.380 |
10+ | €29.890 |
25+ | €29.160 |
119+ | €27.510 |
357+ | €27.340 |
Product Information
Product Overview
LTM8027 is a complete 4A, DC/DC step-down power supply. Included in the package are the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 4.5V to 60V (7.5V minimum voltage to start), the LTM8027 supports output voltages up to 24V, and a switching frequency range of 100KHz to 500KHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. The low profile package (4.32mm) enables utilization of unused space on the bottom of PC boards for high density point of load regulation. A built-in soft-start timer is adjustable with a small capacitor. Suitable for automated assembly by standard surface mount equipment. Applications include 12V and 42V automotive and heavy equipment, 48V telecom power supplies, avionics and industrial control systems, distributed power converters.
- Complete switch mode power supply
- Wide output voltage range from 2.5V to 24V, 4A output current
- Programmable soft-start, 9µA shutdown supply current
- Selectable switching frequency current mode control
- Up to 95% efficiency
- LGA package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial, Avionics
4.5V
-
2.5V
LGA
4A
4A
60V
4.32mm
Buck (Step Down)
15mm
MSL 3 - 168 hours
LGA-113, Micro Module
60V
1 Output
24V
113Pins
Adjustable
4.5V
500kHz
15mm
125°C
LTM8027 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate